Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM STAX BT :: Wavemaster® 2.1 Soundsystem with Bluetooth


wavemaster STAX BT

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
    • Wireless
    • Bluetooth
  • Electrical values
    • Frequency range
    • 150 - 20000 Hz
    • Satellites
    • 2
    • Satellites
    • 2x 10 W
    • Subwoofer
    • 26 W
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Satellites
    • 100 x 205
    • Subwoofer
    • 180 x 260 x 265 mm
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
Sound: Powerful, dynamic stereo sound powered by 3 separate amplifier modules (incl. bass and treble control).
Satellites: Slim and elegant shape with integrated driver protection and wall mountable metal stand. High value wide range drivers with mylar membrane.
Subwoofer: High performance long stroke bass driver in wooden cabinet with bass reflex technology.
Bluetooth®: The integrated Bluetooth® module offers high quality audio streaming. It operates on the A2DP standard and is compatible with all devices using Bluetooth® 2.1 (and upwards).
Control: Integrated within the remote control unit are ON/OFF (standby), volume control, Bluetooth®-/line switch, line-in (optimized for mobile sound sources) and headphone-out (amplified).
2 x Line-In: Connect an additional mobile stereo source (e.g. smartphone) to the dedicated socket on the control unit, without disconnecting your main source.
Headphone Jack: STAX BT offers an integrated headphone amplifier. Simply connect your headphones directly to the control unit and the speakers will mute automatically.
ECO-STANDBY: STAX BT consumes less than 0.5 Watt during standby. Moreover there is a mains power switch located on the subwoofer.

wavemaster STAX BT is a design 2.1 stereo speaker system that lets you stream music from a Bluetooth®-enabled smartphone, laptop or tablet with superb clarity. It offers clear and powerful audio reproduction, combined with a space saving and stylish design – finished to the highest quality. As such, it is the perfect accessory for any modern office or living environment.

STAX BT contains two elegant satellite speakers alongside a wooden subwoofer (with bass and treble control) and a separate control unit with headphone connector and an additional line-in for mobile audio sources. Setting up STAX BT is quick and easy. Alongside its Bluetooth® wireless capability it is supplied with long cables to give you flexibility when arranging the individual components within your environment. To gain maximum performance from your studio headphones, STAX BT features an integrated headphone amplifier. Moreover it is equipped with a dedicated line-in for mobile audio sources. This has been specially designed for the low-level outputs that are typical with mobile devices. Situated on the main control unit itself, it is easy to plug in and control your mobile device.

wavemaster STAX BT is powered by an integrated 3-channel amplifier with 46 Watt power output (RMS). The satellites are equipped with high quality wide range drivers with mylar-membrane and a wall mountable, solid metal stand. A powerful long stroke bass driver (13 cm) fires the wooden subwoofer. In combination, these components create a very clear, dynamic and powerful stereo sound.

Specifications:
  • Speaker drivers: subwoofer 13 cm bass driver, satellites 2,54 cm wide range drivers

  • Amplifier: integrated with 3 separate channels

  • Output power (RMS): subwoofer 26 Watt, satellites 2 x 10 Watt

  • Frequency response: subwoofer 30 - 150 Hz, satellites 150 Hz - 20.000 Hz

  • Input sensitivity: subwoofer line-in 500 mV, remote line-in 250 mV

  • Cable remote control: with on/standby function, volume control, Bluetooth®-/line switch, headphone jack (amplified) and line-in

  • Bluetooth®: A2DP Standard for wireless audio streaming (compatible from BT 2.1)

  • Satellite speakers: with slim design (wall mountable), metall stands and 3m connection cable

  • Subwoofer: wooden cabinet with bass reflex technology, bass control, treble control and main power switch

  • Power supply: internal, 100-240 Volt ~ 50/60 Hz, 0.7A max., standby power <0.5 W (230V)

  • Connection: 2 x 3.5 mm mini stereo plug, RCA, Bluetooth®

  • Dimensions (WHD): satellites = Ø 100 x 205 mm, subwoofer = 180 x 280 x 265 mm, control unit (Ø x H) = 70 mm x 35 mm

(Subject to change without prior notice)



Manufacturer : WAVEMASTER
Factory number : 66211
Package weight : 5.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
    • Wireless
    • Bluetooth
  • Electrical values
    • Frequency range
    • 150 - 20000 Hz
    • Satellites
    • 2
    • Satellites
    • 2x 10 W
    • Subwoofer
    • 26 W
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Satellites
    • 100 x 205
    • Subwoofer
    • 180 x 260 x 265 mm
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
Datasheet/manual