Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM MOODY :: Wave Master® 2.1 sound system, MOODY


MOODY

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
  • Electrical values
    • Satellites
    • 2x 15 W
    • Satellites
    • 2
    • Subwoofer
    • 35 W
  • Measures
    • Satellites
    • 90 x 145 x 103
    • Subwoofer
    • 245 x 248 x 275 mm
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Re-live music and movies

High-end stereo speaker system with 65 watt power output for connection to TV, iPod/iPad, CD or any other stereo source.

Perfect sound reproduction, combined with timeless, compact design and high-quality finish.

ECO standby: < 0.5 watt power consumption in standby, connection of 2 audio sources possible at the same time (dual audio source).

High-quality, powerful wooden subwoofer with bass reflex technology.

Features
SOUND: High-resolution, spatial stereo sound with powerful bass through three separate amplifier channels (integrated sound regulation for bass and treble).
SATELLITE: Compact HiFi design, removable protective grid, high-quality wide-range driver with phase plug for optimum high-frequency reproduction, rubber feet, wall mounting possible.
SUB-MODULE: Powerful cone long-stroke subwoofer in wooden housing with bass reflex technology.
CONTROL UNIT: Various functions are integrated in the separate control unit (A/eco standby, volume control, line-in, headphone jack, microphone input).
DUAL AUDIO SOURCE: Connect a second audio source (e.g. iPod, mobile phone etc.) directly to the control unit without disconnecting the main source from the system.
HEADPHONE CONNECTION: When you connect your headphones directly to the control unit, the system will be automatically muted.
ECO STANDBY: MOODY consumes less than 0.5 watts in standby mode.



Manufacturer : WAVEMASTER
Factory number : MOODY
Package weight : 6.708 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
  • Electrical values
    • Satellites
    • 2x 15 W
    • Satellites
    • 2
    • Subwoofer
    • 35 W
  • Measures
    • Satellites
    • 90 x 145 x 103
    • Subwoofer
    • 245 x 248 x 275 mm
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual