Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WM MOODY BT :: Wavemaster® 2.1 Soundsystem with Bluetooth


wavemaster MOODY BT

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth loudspeaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
    • Wireless
    • Bluetooth
  • Electrical values
    • Frequency range
    • 150 - 20000 Hz
    • Satellites
    • 2
    • Satellites
    • 2x 15 W
    • Subwoofer
    • 35 W
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Satellites
    • 90 x 145 x 103
    • Subwoofer
    • 245 x 248 x 275 mm
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
Sound: powerfull and dynamic stereo sound powered by 3 separate amplifier modules (incl. bass and treble control).
Satellites: compact design combined with high value wide range drivers with integrated phase-plug. Detachable front covers, wall mountable cabinet and rubber feet.
Subwoofer: performance long stroke bass driver in wooden cabinet with bass reflex technologie.
Bluetooth®: The integrated Bluetooth® module offers high quality audio streaming. It operates on the A2DP standard and is compatible with all devices using Bluetooth® 2.1 (and upwards).
Control: Integrated within the remote control unit are ON/OFF (standby), volume control, Bluetooth®-/line switch, line-in (optimized for mobile sound sources) and headphone-out (amplified).
2 x Line-In: connect an additional mobile stereo source (e.g. smartphone) to the dedicated socket at the control unit without disconnecting the main source.
Headphone Jack: this speaker system offers an integrated headphone amplifier. Simply connect your headphone directly to the control unit and the speakers will mute automatically.
Eco-Standby: MOODY BT consumes less then 0,5 Watt during standby. Moreover there is a mains power switch located on the subwoofer.

Perfect style. Pure sound. wavemaster MOODY BT is a high-end, 2.1 stereo speaker system that lets you stream music from a Bluetooth®-enabled smartphone, laptop or tablet with superb clarity. It offers clear and powerful audio reproduction, combined with a compact and stylish design – finished to the highest quality. As such, it is the perfect accessory for any modern office or living environment.

wavemaster MOODY BT contains two compact satellite speakers alongside a wooden subwoofer (with bass and treble control) and a separate control unit with headphone connector and an additional line-in for mobile audio sources. Setting up MOODY BT is quick and easy. Alongside its Bluetooth® wireless capability it is supplied with long cables to give you flexibility when arranging the individual components within your environment. To gain maximum performance from your studio headphones, MOODY BT features an integrated headphone amplifier. Moreover it is equipped with a dedicated line-in for mobile audio sources. This has been specially designed for the low-level outputs that are typical with mobile devices. Situated on the main control unit itself, it is easy to plug in and control your mobile device.

wavemaster MOODY BT is powered by an integrated 3-channel amplifier with 65 Watt power output (RMS). The satellites are equipped with high quality, wide-range drivers with “phase-plug”, protected by removable protection covers. A powerful long stroke bass driver (16.5 cm) fires the wooden subwoofer. In combination, these components create a very clear, dynamic and powerful stereo sound.

Specifications.
  • Speaker drivers: subwoofer 16,5 cm bass driver, satellites 7 cm wide range drivers with phase-plug

  • Amplifier: integrated with 3 separate channels

  • Output power (RMS): subwoofer 35 Watt, satellites 2 x 15 Watt

  • Frequency response: subwoofer 30 - 150 Hz, satellites 150 Hz - 20.000 Hz

  • Input sensitivity: subwoofer line-in 500 mV, remote line-in 250 mV

  • Cable remote control: with on/standby function, volume control, Bluetooth®-/line switch, headphone jack (amplified) and line-in

  • Bluetooth®: A2DP Standard for wireless audio streaming (compatible from BT 2.1)

  • Satellite speakers: with compact design (wall mountable), detachable front covers and 3m connection cable

  • Subwoofer: wooden cabinet with bass reflex technology, bass control, treble control and main power switch

  • Power supply: internal, 100-240 Volt ~ 50/60 Hz, 0.7A max., standby power <0.5 W (230V)

  • Connection: 2 x 3.5 mm mini stereo plug, RCA, Bluetooth®

(Subject to change without prior notice)



Manufacturer : WAVEMASTER
Factory number : 66206
Package weight : 6.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth loudspeaker system
    • Design
    • 2.1
    • Colour
    • Black
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Interfaces
    • Connection
    • 3.5-mm jack plug, RCA
    • Wireless
    • Bluetooth
  • Electrical values
    • Frequency range
    • 150 - 20000 Hz
    • Satellites
    • 2
    • Satellites
    • 2x 15 W
    • Subwoofer
    • 35 W
  • Power supply
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Satellites
    • 90 x 145 x 103
    • Subwoofer
    • 245 x 248 x 275 mm
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
Datasheet/manual