Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WAVEMASTER MX-3+ :: Active loudspeaker boxes


MX3+

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Electrical values
    • Performance
    • 60 W
    • Satellites
    • 2x 12 W
    • Subwoofer
    • 36 W
    • Frequency range
    • 150 - 20000 Hz
  • Measures
    • Satellites
    • 82 x 178 x 98
    • Subwoofer
    • 170 x 280 x 253 mm
  • Interfaces
    • Connection
    • For headphones, line-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

The classic — now even better.
The second generation: with soft black appearance, new operating unit, eco-standby function, optimised connection for mobile audio sources and integrated headphone amplifier.

The wavemaster MX3+ is a classic among 2.1 systems. There is hardly any other stereo loudspeaker system in this price class that offers as much sound quality and functional scope. A fact that has also been confirmed again and again by the trade press, which has recognised the system with awards. As part of a model upgrade, we have now revised this product. In the second generation, the system boasts a whole new look, various improvements and even more innovative functions.

A special feature of this loudspeaker is its sound characteristics: the integrated amplifier, consisting of 3 separate modules, supplies 50 watts RMS. Bass and treble can be adjusted individually on the bass loudspeaker. The satellites are driven by high-quality wide-range drivers. The long-stroke subwoofer plays in a solid wooden housing with bass-reflex technology. In combination, the individual components generate an extremely powerful and high-definition sound.

Sound:
• High-definition, clear stereo sound with powerful bass through three separate amplifier channels (integrated sound regulation for bass and treble).

Satellites:
• Compact design, removable protective grille, high-quality wide-range drivers, wall mounting possible.

Subwoofer:
• High-performance cone long-stroke subwoofer in wooden housing with bass-reflex technology.

Control unit:
• The following functions are integrated in the control unit: On/off (standby), volume control, line-in (optimised for mobile audio sources), headphone socket (amplified).

2 x line-in:
• if necessary, connect a second, mobile sound source (e.g. smartphone, tablet or similar) directly to the control unit's line-in, which has been optimised for this purpose, without having to separate the main source from the system.

Headphone connection:
• To ensure the optimum operation of headphones, the system features an integrated headphone amplifier. Simply connect your headphones directly to the control unit; the loudspeaker is automatically switched to MUTE.

ECO standby:
• MX3+ uses less than 0.5 watts in standby mode. The system can also be switched off by a power switch on the bass loudspeaker as an option.



Manufacturer : WAVEMASTER
Factory number : 66503
Package weight : 5.44 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Remote control
    • Cable
    • Power supply
    • Internal
  • Electrical values
    • Performance
    • 60 W
    • Satellites
    • 2x 12 W
    • Subwoofer
    • 36 W
    • Frequency range
    • 150 - 20000 Hz
  • Measures
    • Satellites
    • 82 x 178 x 98
    • Subwoofer
    • 170 x 280 x 253 mm
  • Interfaces
    • Connection
    • For headphones, line-in
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual