Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MICROLAB SOLO6C :: 2.0 audio system


Solo-6C

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Remote control
    • Yes
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 100 W
    • Satellites
    • 2x 50 W
    • Satellites
    • 2
    • Frequency range
    • 55 - 20000 Hz
  • Measures
    • Satellites
    • 210 x 270 x 361
  • Interfaces
    • Connection
    • 2x 3.5 mm jack plug
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Microlab Solo-6 C is a compact acoustic system with a highly detailed and pure sound in the medium and high-frequency range with a convenient remote control. This system was not only developed for the playback of MP3 files or audio CDs, but also for the playback of HD CDs.

  • Handy remote control

  • The amplifier is built on discrete elements (without the use of integrated microcircuits in the power amplifier)

  • High-frequency loudspeaker with fabulous detail with purity, developed by Peter Larsen (using technology by Kurt Muller)

  • Lighter mid-frequency loudspeakers made of PP (has a high level of sensitivity, high level of detail and purity in the mid-range)

  • High-quality system design, wooden cabinet (MDF) for better sound

  • Magnetic shielding (the system can be set up near monitors or TVs)

  • Option of simultaneous connection of the system to two audio sources


Technical data:
Amplifier
  • Total power: 100 watt RMS

  • Power distribution: 50 x 2, watt

  • Total harmonic distortion: 0.3 % 1 watt, 1kHz)

  • Frequency range: 55-20 000, Hz

  • Signal to noise ratio: 85 dB

  • Channel separation: 55 dB


Loudspeaker
  • High-frequency loudspeaker 1x

  • Low-frequency loudspeaker: 6.5x

  • Material: MDF

  • Remote control 1x


Connections
  • Output terminals

  • Inputs: 2x RCA

  • Additional input: 2x RCA


Dimensions:
  • Satellites: 210 x 270 x 361 mm

  • Net weight: 13.70 kg




Manufacturer : MICROLAB
Factory number : SOLO-6C
Package weight : 14.44 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Remote control
    • Yes
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch
  • Electrical values
    • Performance
    • 100 W
    • Satellites
    • 2x 50 W
    • Satellites
    • 2
    • Frequency range
    • 55 - 20000 Hz
  • Measures
    • Satellites
    • 210 x 270 x 361
  • Interfaces
    • Connection
    • 2x 3.5 mm jack plug
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual