Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z906 :: Logitech 5.1 Speaker System, black


Logitech® Surround Sound Speaker System Z906

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 5.1
    • Remote control
    • Yes
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • Stackable control console
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • THX, Dolby Digital 5.1, DTS, 3D-Stereo
    • Connection
    • 3.5-mm jack plug, RCA, coaxial, optical
  • Electrical values
    • Performance
    • 500 W
    • Satellites
    • 5x 67 W
    • Satellites
    • 5
    • Subwoofer
    • 165 W
    • Frequency range
    • 35 - 20000 Hz
  • Measures
    • Satellites
    • 166 x 100 x 94
    • Subwoofer
    • 293 x 281 x 319 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
THX Certified immersive surround sound
These surround sound speakers have met strict performance standards to achieve THX certification.
* THX and the THX logo are trademarks of THX Ltd. which are registered in some jurisdictions.

1000-watt peak power
The Z906 5.1 speaker system delivers powerful, theater quality acoustics for your movies, music and games.*
*500W RMS power

Dolby digital sound
Hear every detail all around you in your Dolby digital or DTS encoded soundtracks.
* The word “Dolby” and the “Double-D” symbol are trademarks of Dolby Laboratories. DTS and the DTS logos are trademarks of DTS, Inc.

Digital and analog inputs
This speaker system offers flexibility to set up your system the way you want. Connect up to six audio sources to this sound system.

Surround sound with 3D Stereo
Z906 speakers convert two-channel stereo into an immersive surround sound experience.

Easy-to-read control console
The stackable design fits in with your home-entertainment system and gives you control of volume, power, set inputs and more.



Manufacturer : LOGITECH
Factory number : 980-000468
Package weight : 17.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 5.1
    • Remote control
    • Yes
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • Stackable control console
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • THX, Dolby Digital 5.1, DTS, 3D-Stereo
    • Connection
    • 3.5-mm jack plug, RCA, coaxial, optical
  • Electrical values
    • Performance
    • 500 W
    • Satellites
    • 5x 67 W
    • Satellites
    • 5
    • Subwoofer
    • 165 W
    • Frequency range
    • 35 - 20000 Hz
  • Measures
    • Satellites
    • 166 x 100 x 94
    • Subwoofer
    • 293 x 281 x 319 mm
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed