Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z623 :: Logitech 2.1 Speaker System, black


Logitech® Speaker System Z623

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • THX
    • Connection
    • 3.5-mm jack plug, RCA
  • Electrical values
    • Performance
    • 200 W
    • Satellites
    • 2x 35 W
    • Satellites
    • 2
    • Subwoofer
    • 130 W
    • Frequency range
    • 35 - 20000 Hz
  • Measures
    • Satellites
    • 196 x 117 x 126
    • Subwoofer
    • 284 x 305 x 266 mm
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
THX Certified immersive sound
These speakers have met strict performance standards to achieve THX® certification.*
* THX and the THX logo are trademarks of THX Ltd. which are registered in some jurisdictions .

400-watt peak power
You’ll hear and feel immersive theater quality audio that brings music, movies, and games to life.*
*200W RMS power

Multiple inputs
Z623 speakers have convenient RCA and 3.5 mm inputs for music, movie, and gaming devices.

Integrated controls
Dial the volume and bass up or down to customize your listening experience.

Built-in headphone jack
When you want to listen privately, just plug in your headphones.

Powerful 2.1 system
Easy, two-satellite setup and a powerful subwoofer give you big sound—even in large spaces



Manufacturer : LOGITECH
Factory number : 980-000403
Package weight : 10 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • THX
    • Connection
    • 3.5-mm jack plug, RCA
  • Electrical values
    • Performance
    • 200 W
    • Satellites
    • 2x 35 W
    • Satellites
    • 2
    • Subwoofer
    • 130 W
    • Frequency range
    • 35 - 20000 Hz
  • Measures
    • Satellites
    • 196 x 117 x 126
    • Subwoofer
    • 284 x 305 x 266 mm
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed