Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z506 :: LOGITECH Z506 5.1 surround speaker set


LOGITECH Z506

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 5.1
    • Colour
    • Black
  • Electrical values
    • Performance
    • 4 W
    • Satellites
    • 4
  • Measures
    • Satellites
    • 173 x 87 x 90
    • Subwoofer
    • 261 x 170 x 209 mm
  • Interfaces
    • Connection
    • 3.5 mm jack, RCA
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

With the Logitech® Surround Sound Speakers Z506 you can get carried away by the great surround sound of your music, movies and games.

• Numerous connection options: use the speaker system just as you wish and connect up to four audio sources such as PC, games console, iPod®, DVD player and more.
• The speakers guarantee rich and intense surround sound with 3D stereo. And even with 2-channel stereo sources you're always right in the middle of the action — the speakers convert it to stunning surround sound.
• With 75 watts of total RMS output you can fill large spaces with sound and shake the floor.
• The down-facing subwoofer with bass reflex tube brings music, movies and games to life with powerful bass.
• Everything under control — with the separate bass controller, you can adjust the bass to your own preferences in order to enjoy music, movies and games.
• 2-year warranty and technical hotline

Technology
• Speakers: 173.2 x 86.9 x 90.3 mm
• Centre speaker: 184.2 x 93.6 x 87.6 mm
• Subwoofer: 261.4 x 170 x 209.4 mm
• Weight: 5.1 kg
• 6-channel direct input (3 x 3.5-mm inputs)
• 3.5-mm stereo input

System requirements
Works with:
• Computers, MP3 players, televisions, DVD players and other audio devices with 3.5-mm jacks or RCA output (cables not included)
• PlayStation®2, PlayStation®3, Xbox 360® or Wii® with the AV cable of the game console



Manufacturer : LOGITECH
Factory number : 980-000431
Package weight : 5.994 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 5.1
    • Colour
    • Black
  • Electrical values
    • Performance
    • 4 W
    • Satellites
    • 4
  • Measures
    • Satellites
    • 173 x 87 x 90
    • Subwoofer
    • 261 x 170 x 209 mm
  • Interfaces
    • Connection
    • 3.5 mm jack, RCA
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual