Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z313 :: Logitech 2.1 Speaker System, black


Logitech® Speaker System Z313

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
  • Specials
    • Specification
    • External control unit
    • Warranty
    • 2 year(s)
  • Electrical values
    • Performance
    • 25 W
    • Satellites
    • 2
    • Frequency range
    • 48 - 20000 Hz
  • Measures
    • Satellites
    • 81 x 89 x 146
    • Subwoofer
    • 220 x 150 x 228 mm
  • Interfaces
    • Connection
    • 3.5 mm jack plug
The easy way to kick back with your music.

Control at hand
You’ve got power—and volume—in the palm of your hand with the wired control pod.

Get down on it
Say good-bye to built-in PC audio. You get room-filling sound and deeper bass for all your PC entertainment.

Strike a pose
You can put this sleek system anywhere in your room—it complements your setup and your style.



Manufacturer : LOGITECH
Factory number : 980-000413
Package weight : 2.856 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
  • Specials
    • Specification
    • External control unit
    • Warranty
    • 2 year(s)
  • Electrical values
    • Performance
    • 25 W
    • Satellites
    • 2
    • Frequency range
    • 48 - 20000 Hz
  • Measures
    • Satellites
    • 81 x 89 x 146
    • Subwoofer
    • 220 x 150 x 228 mm
  • Interfaces
    • Connection
    • 3.5 mm jack plug
Datasheet/manual