Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z213 :: Logitech 2.1 speaker system


Logitech® Multimedia Speakers Z213

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
    • Warranty
    • 2 year(s)
  • Electrical values
    • Satellites
    • 2
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B

Deep bass, compact design.
The Logitech® Multimedia Speakers Z213 deliver full, rich bass, which enriches your favourite music, movies and games.

The Logitech® Multimedia Speakers Z213 feature a down-facing subwoofer with a 10-cm diameter, which enhances music, movies and games with its rich, powerful bass. Adjust the bass with the dedicated controller and use the on/off switch, volume control and headphone jack on the practical wired controller. The Z213 multimedia speaker system delivers excellent sound quality and takes up very little space on your desk due to its compact, slanted design.

Down-facing subwoofer with a 10-cm diameter
Enjoy powerful, rich bass. The down-facing subwoofer with a 10-cm diameter improves the sound in music, movies and games with its deep bass.

Controller with cable
Everything under control. The wired controller provides convenient access to the on/off switch and volume control.

Bass controller
Turn up the bass. Adjust the bass according to your preferences using the controller on the back of the subwoofer.

Compact design
Best audio quality in the market segment combined with a compact design — tested and optimised in the high-tech Logitech laboratories.

Headphone jack
Private listening. The wired controller has a convenient headphone jack.

Contents
  • 2 satellite speakers

  • Subwoofer

  • User manual

  • 2-year manufacturer warranty and technical hotline


Compatibility
  • Audio devices with 3.5-mm output such as:

  • Windows® and Mac OS computers

  • Smartphones

  • Tablets

  • MP3 players




Manufacturer : LOGITECH
Factory number : 980-000942
Package weight : 1.889 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.1
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
    • Warranty
    • 2 year(s)
  • Electrical values
    • Satellites
    • 2
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • Micro USB Typ B
Datasheet/manual