Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH Z150 WS :: Logitech Z150 stereo speaker system

Item-No.: LOGITECH Z150 WS
Colour:

€22,95




Logitech Z150 Multimedia Speakers

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • White
    • Power supply
    • External
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Electrical values
    • Performance
    • 3 W
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • Width
    • 85 mm
    • Height
    • 152 mm
    • Depth
    • 76 mm
  • Weights
    • Weight
    • 0.58 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

Reliable and affordable multimedia speakers with clear stereo sound.

Small size. Clear sound.
• 6 W peak power
• 2.0 stereo sound
• 3.5-mm audio input
• Headphone jack/AUX input

With peak power of 6 watts, the Logitech® Z150 multimedia speakers provide full, clear stereo sound — loud enough to enjoy your music at home. Easy control: the Z150 has a combined control for the volume control and on/off switch, and a headphone jack for private listening pleasure.

Included with delivery:
• 2 speakers
• Power supply unit
• User manual
• 2-year manufacturer warranty and technical hotline



Manufacturer : LOGITECH
Factory number : 980-000815
Package weight : 0.777 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • White
    • Power supply
    • External
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Electrical values
    • Performance
    • 3 W
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • Width
    • 85 mm
    • Height
    • 152 mm
    • Depth
    • 76 mm
  • Weights
    • Weight
    • 0.58 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Z2 - plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual