0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH MXS :: Speaker, PC, Stereo, Bluetooth, MX Sound


MX Sound Premium Bluetooth Speakers

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • Internal
  • Electrical values
    • Performance
    • 12 W
  • Measures
    • Satellites
    • 160 x 160 x 83
  • Interfaces
    • Connection
    • 2x 3.5 mm jack plug
    • Wireless
    • Bluetooth® 4.1
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16
  • Pair up to two Bluetooth devices and/or connect one device via the 3.5 mm input
  • Superior drivers deliver balanced audio
  • Motion-activated, backlit, touch controls
  • Seamlessly switch between audio sources


A premium audio experience at your desk
Each element of MX Sound has been meticulously selected, from the high-end drivers to the premium fabric to the motion-activated backlit controls to deliver superior audio in a beautiful design. Listen via Bluetooth or a wired connection and seamlessly switch between audio sources – just pause the audio on one and press play on the other. 24-watt peak/12-watt RMS power and superior drivers deliver balanced audio that accurately reproduces the sound the artist intended. Adjust the volume and pair Bluetooth devices with a light touch to the motion-activated, backlit controls on the speaker front.

Scope of delivery
  • Two speakers
  • 3.5 mm audio cable
  • User documentation
  • 2-year manufacturer’s guarantee and full product support



Manufacturer : LOGITECH
Factory number : 980-001283
Package weight : 2.336 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • Internal
  • Electrical values
    • Performance
    • 12 W
  • Measures
    • Satellites
    • 160 x 160 x 83
  • Interfaces
    • Connection
    • 2x 3.5 mm jack plug
    • Wireless
    • Bluetooth® 4.1
  • Specials
    • Warranty
    • 2 year(s)
  • Power supply
    • Mains plug
    • C - Euro plug CEE 7/16