Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INSPIRE T6300 :: 5.1 surround speakers


Creative Inspire T6300

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 5.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
  • Electrical values
    • Satellites
    • 5
  • Measures
    • Satellites
    • 86 x 177 x 93, 72 x 147 x 79
    • Subwoofer
    • 175 x 227 x 263 mm
  • Interfaces
    • Connection
    • 3x 3.5 mm jack plug
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed

Powerful 5.1 speaker system with impressive bass and superior playback volume
Treat your ears: The Creative Inspire T6300 5.1 impresses with a rich, mid-range bass and incredibly accurate spatial sound for films, games and music in the full sound spectrum. In addition to the powerful down-firing ported subwoofer, the system satellite speakers boast Creative DSE technology (Dual Slot Enclosure) to produce mid-bass louder and more clearly. Each satellite speaker also features Creative IFP technology (Image Focusing Plate) for improved spatial sound and acoustic reproduction. The vivid T6300 design is dominated by striking front satellites with recessed centre and rear satellites. Treat yourself to unsurpassed sound in this class!

• Thanks to Creative DSE technology (Dual Slot Enclosure), the system features a traditional powerful bass-reflex tube in a compact enclosure. This improves the frequency distribution for the entire system, accentuates the mid-bass and also ensures louder playback.
• The improved Creative IFP technology (Image Focusing Plate) forms a megaphone, which surrounds the satellite driver and optimises the spatial sound and acoustic reproduction. Music is played particularly vividly, without distortion.
• Striking design with distinctive front satellites, rounded off by discreet centre and rear satellites.
• Powerful down-firing ported subwoofer and bass controller.
• Easy operation thanks to the practical remote control with on/off switch and volume controller.

Technical data:
• System configuration: 5.1 system
• Dimensions: front satellite: 86.0 x 177.0 x 93.0 mm, centre and rear satellite: 72.0 x 147.0 x 79.0 mm, subwoofer: 175.0 x 227.0 x 263 mm
• Weight: front satellite: 2 x 274 g, centre satellite: 258 g, rear satellite: 2 x 319 g, subwoofer: 2.4 kg
• Colour: black
• Remote control: wired
• Version: with bass-reflex tube

Included with delivery:
• 2 large satellite speakers (front satellites)
• 3 medium-sized satellite speakers (rear and centre satellites)
• 1 subwoofer
• 1 warranty and technical support information sheet
• 1 quick-start guide



Manufacturer : CREATIVE
Factory number : 51MF4115AA000
Package weight : 4.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 5.1
    • Remote control
    • Cable
    • Colour
    • Black
    • Power supply
    • Internal
  • Specials
    • Specification
    • ON - OFF switch, cable remote control
  • Electrical values
    • Satellites
    • 5
  • Measures
    • Satellites
    • 86 x 177 x 93, 72 x 147 x 79
    • Subwoofer
    • 175 x 227 x 263 mm
  • Interfaces
    • Connection
    • 3x 3.5 mm jack plug
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual