Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GIGAWORKS T40II :: Creative 2.0 speaker system


GigaWorks T40 Serie II 2.0

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 1 year(s)
  • Electrical values
    • Performance
    • 16 W
    • Frequency range
    • 50 - 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • Width
    • 88 mm
    • Height
    • 313 mm
    • Depth
    • 143 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2 pin

For pure music enjoyment
Creative takes your music to a new level of excellence with the GigaWorks T40 Series II speaker system. The 2.0 system designed for hi-fi sound on a PC in black high-gloss design combines high-quality components and an impressive performance with all of the advantages of the renowned Giga Works family to play your music in the best, pristine quality. Each speaker has two midrange drivers with fibreglass cone for rich mid-range, high-end tweeter with fabric dome for crystal-clear peaks These high-quality components are arranged in a audiophile configuration with midrange drivers, tweeters and midrange drivers thanks to the Creative BasXPort™ technology supplemented by dynamic bass. With its convenient front-panel controls and two inputs for simultaneous connection of various audio sources this is the ideal system for anyone who is only satisfied with the best.

• 2.0 speaker system for pure high quality music sounds
• Midrange drivers in professional quality and high-tech tweeter in a configuration with midrange drivers, tweeter and midrange drivers for particularly well-balanced sound
• BasXPort™-technology provides dynamic bass without a subwoofer
• Easily accessible on the front panel and two inputs for the connection of various audio sources without unplugging the cable
• Ideal speaker system for PC and MP3 player

Technical data
• Performance Speakers: 16 Watts sinus per channel (2 channels)
• Frequency range: 50 Hz - 20 kHz
• Dimensions: 8.8 x 14.3 x 31.3 cm

Warranty
• Warranty: 1 year limited warranty for parts and labour

Contents of the pack
• Two speakers
• Stereo cable (2 m)
• Video game adapter (2 x cinch on stereo jack)
• Power supply unit
• Quick start guide
• Warranty and technical support information sheet



Manufacturer : CREATIVE
Factory number : 51MF1615AA000
Package weight : 3.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • Black
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 1 year(s)
  • Electrical values
    • Performance
    • 16 W
    • Frequency range
    • 50 - 20000 Hz
  • Interfaces
    • Connection
    • 3.5 mm jack plug
  • Measures
    • Width
    • 88 mm
    • Height
    • 313 mm
    • Depth
    • 143 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage connection
    • DC mounted socket, round, 2 pin
Datasheet/manual