Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CREATIVE T15 :: Bluetooth PC speakers 2.0


Creative T15 Wireless

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • External
    • Apple
    • Compatible
  • Specials
    • Specification
    • ON - OFF switch
  • Measures
    • Satellites
    • 200 x 90 x 180
  • Interfaces
    • Wireless
    • Bluetooth® 2.1 + EDR
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 13 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Wireless 2.0 Bluetooth speaker system

The Creative T15 Wireless is equipped with separate tweeters for the treble and high-quality special drivers for balanced mid-range sounds, and the BasXPort™ technology provides powerful bass. The system boasts many clever connection and connectivity options with Bluetooth®, line-in and separate headphone output. Easily accessible volume and tone controls round out the functions of the speaker system.

Powerful audio playback
The Creative T15 Wireless with its separate tweeters is equipped for a particularly clean playback of the high frequency range and high-quality special drivers for balanced mid-range sounds, which ensures an excellent sound quality.

Powerful bass
With the built-in BasXPort™ technology, each speaker includes a large bass reflex tube, which sends sound waves from the interior of the satellite to the sound stage so that you get powerful bass.

Streaming from Bluetooth-enabled devices
Stream your music wirelessly from any compatible Bluetooth-enabled stereo device1 (such as a mobile device or notebook) on your speakers within a radius of ten metres.
1 Bluetooth A2DP-compatible devices.

Or connected via 3.5-mm input
You can simply use a 3.5-mm line-in cable directly to the speaker to connect non-Bluetooth-enabled devices. In addition, the separate headphone jack allows uninterrupted music enjoyment at any time.

Impressive in any environment
The elegant tweeters with the mid-range drivers in glossy finish are also a real visual treat.

Excellent sound distribution
The front is at an angle of 10°, so that the sound can spread optimally.

Convenient controls and connectors
The most important control elements, such as on/off switch, volume and tone control, are easily accessible on the front panel. The tone controls include bass and treble controls for individual adjustment of the music playback. On the back of the satellite speakers, there are also integrated line-in and headphone jacks.

Technical data:
• System configuration: 2.0 system
• Dimensions of left satellite: 200 x 90 x 170 mm, right satellite: 200 x 90 x 180 mm
• Left satellite cable length: 1.5 m, power supply cable length: 1.5 m
• Weight left speaker: 940 g, right speaker: 1.06 kg
• Power supply unit: 138 g
• Bluetooth® version: Bluetooth 2.1 + EDR (Enhanced Data Rate)
• Bluetooth® profile: A2DP (wireless stereo signal transmission via Bluetooth)
• Supported codecs: SBC

System requirements
• Bluetooth devices with support for the stereo Bluetooth profile (A2DP)
• Analogue audio devices with 3.5-mm output

Package contents
• Two satellite speakers
• Power supply unit
• Mains plug
• Safety and Warranty information sheet
• Quick start guide



Manufacturer : CREATIVE
Factory number : 51MF1670AA000
Package weight : 2.452 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 2.0
    • Colour
    • Black
    • Power supply
    • External
    • Apple
    • Compatible
  • Specials
    • Specification
    • ON - OFF switch
  • Measures
    • Satellites
    • 200 x 90 x 180
  • Interfaces
    • Wireless
    • Bluetooth® 2.1 + EDR
  • Weights
    • Weight
    • 2.0 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 13 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual