Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CREATIVE ROAR P :: Bluetooth Speaker


Sound Blaster Roar Pro

  • Product Description
  • Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 5.0
    • Apple
    • Compatible
    • Colour
    • Black
    • Power supply
    • External
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • Bluetooth
    • V 3.0
    • Audio
    • Supported codecs: aptX, SBC, AAC, aptX-LL
    • USB
    • 1x microUSB
    • Wireless
    • Bluetooth® 3.0
  • Electrical values
    • Accumulator
    • 6000 mAH
    • Duration (max.)
    • 10 h
  • Measures
    • Width
    • 202 mm
    • Depth
    • 115 mm
    • Height
    • 57 mm
  • Weights
    • Weight
    • 1.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Specification
    • With NFC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 15 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Li-ion battery, 6000 mAh
Bluetooth® Speaker with Wireless Personal PA System
Riding the success of the critically acclaimed Sound Blaster Roar, the Sound Blaster Roar Pro raises the bar for portable Bluetooth speakers with its improved 5-driver system that is powered by two high-performance amplifiers. The Roar Pro is also made for professionals in their respective fields. Pair with Creative iRoar Mic (sold separately), and you'll get a wireless personal PA system (Public Address system) for presentations, conferences or even karaoke sessions!

  • Improved 5-driver System: The drivers are more sensitive, thus delivering louder and brighter audio
  • Three Preset Audio Profiles: Warm, Neutral or Energetic to go with the music genre, tailored to your listening habits;
  • Improved Battery Life (10 Hours): Longer battery life from the optimised electrical design
  • Wireless personal PA system when used with the iRoar Mic (sold separately): For expressing yourself better in presentations, conferences or even serenading your love.


The Sound Blaster Roar Heritage
Staying true to the Sound Blaster Roar Heritage, the Roar Pro portable Bluetooth speaker continues to live up to the critically acclaimed sound signature and battle the laws of the acoustic engineering by packing all the awesome components and technology to bring you all that audio power within a compact enclosure, no larger than the size of a booklet. The Roar Pro now raises the bar for portable Bluetooth speakers with further enhancements: Improved 5-driver system, three preset audio profiles, longer battery life, and its ability to transform into a wireless personal PA system when paired with iRoar Mic (sold separately).



Manufacturer : CREATIVE
Factory number : 51MF8171AA000
Package weight : 1.832 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bluetooth speakers
    • Design
    • 5.0
    • Apple
    • Compatible
    • Colour
    • Black
    • Power supply
    • External
  • Interfaces
    • Connection
    • 3.5 mm jack plug
    • Bluetooth
    • V 3.0
    • Audio
    • Supported codecs: aptX, SBC, AAC, aptX-LL
    • USB
    • 1x microUSB
    • Wireless
    • Bluetooth® 3.0
  • Electrical values
    • Accumulator
    • 6000 mAH
    • Duration (max.)
    • 10 h
  • Measures
    • Width
    • 202 mm
    • Depth
    • 115 mm
    • Height
    • 57 mm
  • Weights
    • Weight
    • 1.1 kg
  • Specials
    • Warranty
    • 2 year(s)
    • Specification
    • With NFC
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Low-voltage input
    • 15 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Implementation
    • Microphone
    • Integrated
    • Type of battery
    • Li-ion battery, 6000 mAh
Datasheet/manual