Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 95122 :: SoundBar, white

Item-No.: CAB 95122
Colour:

€23,95




Cabstone SoundBar White

  • Product Description
  • Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • White
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • 2-way sound system
    • Connection
    • 3.5 mm jack plug
    • USB
    • Mini USB 2.0 socket
  • Electrical values
    • Performance
    • 6 W
    • Duration (max.)
    • 6 h
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Width
    • 212 mm
    • Height
    • 65 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.35 kg

Powerful stereo speakers with subwoofer and amplifier

Easy, stylish and compact — great sound on the go can be this good-looking! The powerful 2-way speaker has an additional subwoofer and, together with the digital amplifier, produces remarkable sounds. The integrated sound card features a USB port for plug'n'play functionality. It can also be connected to many smartphones, tablets or notebooks via classic audio connections and runs for hours on battery.

• 2-way sound system with 6.0 W and a passive subwoofer
• Digital amplifier for remarkable sound
• AUX-In compatible with many smartphones, tablets and other devices
• Integrated sound card for plug'n'play via USB
• Compartment for AAA batteries enables a battery change at any time

Loudspeakers
• Sound reproduction: stereo
• Max. output (W): 2 x 3.0
• Design: 2-way system
• Ø midrange speaker (mm): 2 x 40
• Ø woofer (mm): 1 x 80
• Woofer type: passive
• Frequency range (Hz): 80 - 20,000
• Surge impedance (?): 4
• Integrated sound card: yes
• Integrated amplifier: yes
Battery
• Type: battery (4 x AAA)
• Integrated: no
• Max. runtime (hrs.): approximately 6.0 (depending on the battery type)
Connections
• Connection 1, type: Mini-USB 2.0 port (type B)
• Track 2, type: 3.5-mm jack connector (3-pin)
Compatibility
• Apple: iPhone, iPad, iPad mini, iPod
• Samsung: Galaxy Tab, Galaxy S2/S3, etc.
• Others: any laptop, tablet, PC/Mac with 3.5-mm or USB port
General
• Colour: white
• Dimensions (W x H x D): 212 x 65 x 50 mm
• Weight (g): 350
• Certification: CE
Included with delivery
• Batteries: 4 x AAA 1.5 V
• Bag/pouch: yes
• Cable: Mini-USB, 3.5-mm jack



Manufacturer : CABSTONE
Factory number : 95122
Package weight : 0.514 kg
RoHS : conform
Technical information
  • General
    • Type
    • Speaker system
    • Design
    • 2.0
    • Colour
    • White
  • Specials
    • Specification
    • ON - OFF switch
    • Warranty
    • 2 year(s)
  • Interfaces
    • Audio
    • 2-way sound system
    • Connection
    • 3.5 mm jack plug
    • USB
    • Mini USB 2.0 socket
  • Electrical values
    • Performance
    • 6 W
    • Duration (max.)
    • 6 h
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Measures
    • Width
    • 212 mm
    • Height
    • 65 mm
    • Depth
    • 50 mm
  • Weights
    • Weight
    • 0.35 kg