Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PARROT PF070108A :: EPP Nose blue for Parrot Bebop Drone

Item-No.: PARROT PF070108A
Colour:

€5,30



Bargain Item!
Limited amount available.

PARROT PF070108A

  • Product Description
  • Technical information
  • General
    • Type
    • Nose
    • Technology
    • For Bebop drone
    • Design
    • 1x lug, 2x screws, 2x sticker, 2x body
    • Colour
    • Blue
  • Specials
    • Specification
    • Made from EPP (expanded polypropylene)
Customise or replace the nose of the Parrot Bebop Drone.
This nose is made of EPP (Expanded Polypropylene), material that combines both lightness and robustness.
The blue EPP nose kit contains:

Nose
2 x screws
2 x double face tapes
Front decoration (assembled)
Top decoration (positioned)



Manufacturer : PARROT
Factory number : PF070108AA
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nose
    • Technology
    • For Bebop drone
    • Design
    • 1x lug, 2x screws, 2x sticker, 2x body
    • Colour
    • Blue
  • Specials
    • Specification
    • Made from EPP (expanded polypropylene)
Datasheet/manual