Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


3RB3026-1VB0 :: Electronic overload relay 10–40 A

Item-No.: 3RB3026-1VB0
€88,05
Category of goods: 1 = discountable

3RB3026-1VB0

  • Product Description
  • Technical information
  • General
    • Model
    • 3RB3026-1VB0
    • Design
    • SIRIUS 3RB30
    • Type
    • Electronic overload relay
    • Mounting form
    • S0
    • Pole number
    • 3
  • Electrical values
    • Operating voltage
    • Self supply
    • Approval
    • UL / CSA
  • Specials
    • Specification
    • Class 10
  • Implementation
    • Adjustment
    • 10 ... 40 A
    • Safety
    • Overload, phase failure and unbalance protection
    • Cable cross-section
    • 1x (0.5 ... 4), 2x (0.5 ... 1.5), 2x (0.75 ... 4) mm²
    • Mounting
    • auxiliary current side Screw term. for direct moun
    • Protection class
    • IP20
    • NC
    • 1
    • NO
    • 1
  • Measures
    • Width
    • 45 mm
    • Height
    • 64.7 mm
    • Depth
    • 72.5 mm
  • Interfaces
    • Connection
    • Screw terminal

Electronic overload relay

• SIRIUS 3RB30, size S0
• With auxiliary-current side screw terminal for direct mounting
• CLASS 10
• Overload, phase failure and unbalance protection
• Self supply
• Auxiliary contacts: 1 NO and 1 NC
• Manual/Automatic RESET
• Switch position indication
• TEST function and self-monitoring
• For three-phase motor power:
• Range: 10–40 A
• Fuse gL/gG:



Manufacturer : SIEMENS
Factory number : 3RB3026-1VB0
Package weight : 0.265 kg
RoHS : conform
Technical information
  • General
    • Model
    • 3RB3026-1VB0
    • Design
    • SIRIUS 3RB30
    • Type
    • Electronic overload relay
    • Mounting form
    • S0
    • Pole number
    • 3
  • Electrical values
    • Operating voltage
    • Self supply
    • Approval
    • UL / CSA
  • Specials
    • Specification
    • Class 10
  • Implementation
    • Adjustment
    • 10 ... 40 A
    • Safety
    • Overload, phase failure and unbalance protection
    • Cable cross-section
    • 1x (0.5 ... 4), 2x (0.5 ... 1.5), 2x (0.75 ... 4) mm²
    • Mounting
    • auxiliary current side Screw term. for direct moun
    • Protection class
    • IP20
    • NC
    • 1
    • NO
    • 1
  • Measures
    • Width
    • 45 mm
    • Height
    • 64.7 mm
    • Depth
    • 72.5 mm
  • Interfaces
    • Connection
    • Screw terminal
Datasheet/manual