Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX ZUNDER :: Petromax Fire Lighter

Item-No.: PETROMAX ZUNDER
€2,19
Category of goods: 1 = discountable

PETROMAX ZUNDER

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax Zunder
    • Design
    • Lighting aid
The Petromax fire lighter makes starting a fire child's play - whether this is a fire for your fireplace, for barbecues with friends or on hiking expeditions.

The extremely lightweight packaging, which has a zip fastener so it can be resealed, effectively protects the fire lighter from water, even after first use.
• Also burns in rain and snow
The Petromax fire lighter also burns in adverse conditions. Light snow and even rain don't affect the burning fire lighter,
but it is still easy to extinguish with water.
• Fast and extremely efficient
One packet of Petromax fire lighter (125 ml) is enough to easily start several fires. Instructions for correct handling can be found on the back of the packaging, as per usual.
• Safety first
Since the Petromax fire lighter has a flash point of over 200°C, unintended ignition (for example, due to the sun's rays) is almost impossible.

(Delivered without fire pot and gas burner)



Manufacturer : PETROMAX
Factory number : ZUNDER
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Petromax Zunder
    • Design
    • Lighting aid
Datasheet/manual