Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX TOP M :: Lampshade for Petromax HK500, Golden Steel

Item-No.: PETROMAX TOP M
Colour:

€38,50
Category of goods: 1 = discountable

PETROMAX TOP M

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax lampshade
    • Design
    • HK500
    • Colour
    • Steel, golden
Petromax top reflector/lampshade for HK 500

The top reflector gives the Petromax its characteristic appearance. The reflector ensures that the light from the Petromax is directed downwards without glare.

• Steel, gold-plated
• Diameter: approx. 350 mm



Manufacturer : PETROMAX
Factory number : TOP5M
Package weight : 0.722 kg
RoHS : conform
Technical information
  • General
    • Type
    • Petromax lampshade
    • Design
    • HK500
    • Colour
    • Steel, golden
Datasheet/manual