Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX SWI :: Sandwich Iron

Item-No.: PETROMAX SWI
€29,90
Category of goods: 1 = discountable

PETROMAX SWI

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax sandwich toaster
The Sandwich Iron is perfectly suitable for toasts, bagels or dumplings. Whether on a campfire or a barbecue: The toasted bread is crusty and the stuffing – savoury or sweet – is deliciously juicy. The cast-iron moulds are ideal for toasts of 11 x 11 cm (4.3 x 4.3 in) and can be used immediately thanks to the seasoned finish. Sandwiches and Co. can also be baked with the residual heat, for the material stores heat perfectly. The practical locking hook keeps the toast pans together, so that nothing falls down. For cleaning, cast-iron halves can be separated thanks to a hinge.

Size of the toast pans: 11 x 11 cm
Weight: 1,55 kg
Material: mould made of cast iron / rod made of galvanized steel / wooden handles



Manufacturer : PETROMAX
Factory number : SW-IRON
Package weight : 1.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Petromax sandwich toaster
Datasheet/manual