Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX GLAS :: Clear replacement glass for Petromax oil lamp

Item-No.: PETROMAX GLAS
€9,79
Category of goods: 1 = discountable

PETROMAX GLAS

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax replacement glass
    • Colour
    • Clear

Clear replacement glass for Petromax HK 500 oil lamp

The glass covers of the Petromax HK 500 have always been manufactured by the Duran Group (formerly Schott) in Mainz, Germany. They are made from highly heat-resistant borosilicate glass.

• Version: clear
• Dimensions (ØxH): 110 x 115 mm



Manufacturer : PETROMAX
Factory number : G5K
Package weight : 0.206 kg
Technical information
  • General
    • Type
    • Petromax replacement glass
    • Colour
    • Clear
Datasheet/manual