Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX FTTAM :: Petromax Bag for Dutch Oven ft3 and ft6

Item-No.: PETROMAX FTTAM
€34,95
Category of goods: 1 = discountable

PETROMAX FTTAM

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax carrying case
    • Design
    • M
Petromax transport and storage bag

The Petromax bag is ideal for elegant storage of your Petromax Dutch oven, for example, any Dutch oven of a similar size, It is a stylish transport option that comes embroidered with the traditional dragon symbol and logo. Special fibres integrated into the nylon fabric make the bag particularly sturdy, which guarantees maximum stability.

The inside of the bag has a spacious zip pocket as well as two mesh slip pockets, so accessories such as the Petromax fire lighter and the mini or professional gas burner are easy to store and take with you.

Art.: Diameter/ height/ suitable for
ft-ta-m/ 400 mm/ 240 mm/ ft6 and ft9

(Delivery: bag only, without accessories)



Manufacturer : PETROMAX
Factory number : FT-TA- M
Package weight : 1.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Petromax carrying case
    • Design
    • M
Datasheet/manual