Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX EZ :: Chrome air pump adapter (HK150/250/350/500)

Item-No.: PETROMAX EZ
€13,50
Category of goods: 1 = discountable

PETROMAX EZ

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax air pump adapter
    • Colour
    • Chromium-plated
The air pump adapter makes it easier to inflate the lamp — it replaces the pump.

The air pump adapter enables the lamp to be inflated with any vehicle air pump or a compressor.

The adapter is suitable for all common Petromax models.
The air pump adapter also helps to significantly increase the service life of your incandescent mantles. Vibrations caused by the pumps are avoided.

Chrome version HK500, HK150 (Art.: EZ)



Manufacturer : PETROMAX
Factory number : EZ
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Petromax air pump adapter
    • Colour
    • Chromium-plated
Datasheet/manual