Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX ATAGO :: Petromax Atago Grill, Fire Bowl, Cooker

Item-No.: PETROMAX ATAGO
€219,99
Category of goods: 1 = discountable

PETROMAX ATAGO

  • Product Description
  • Technical information
  • General
    • Type
    • Grill
  • Measures
    • Width
    • 42 mm
    • Height
    • 28 mm
    • Depth
    • 42 mm
One device, countless possibilities
Barbecuing meat & fish
Enjoy barbecuing with no compromises
Barbecuing with the Petromax Atago is a breeze. The unique air supply regulation makes it easy to control the temperature, so setting the ideal one for both steak and fish is very easy. Casseroles, soups & more
The Petromax Atago can be used in combination with the Petromax Dutch ovens, or a Dutch oven of similar size, to conjure up casseroles, soups, pasta, or even bread when camping, in the garden or during other outdoor activities.
Desserts & coffee
A sweet dessert and a delicious coffee is usually the grand finale of an evening barbecue. The residual heat of the Petromax Atago can used for a dessert or coffee. The Petromax percolator and the Petromax ft3 are perfect for this.
Open fire
A campfire is a unique moment for children as well as for a romantic evening as a couple. The Petromax Atago can be used as a fire bowl either folded or unfolded, and offers an easy option for making a safe camp fire with firewood.

(Delivery includes Atago only, without Dutch oven, wok, fire lighter and lighter)



Manufacturer : PETROMAX
Factory number : ATAGO
Package weight : 7.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Grill
  • Measures
    • Width
    • 42 mm
    • Height
    • 28 mm
    • Depth
    • 42 mm
Datasheet/manual