reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX ALKAN :: Petromax paraffin lamp oil, 1000 ml

Item-No.: PETROMAX ALKAN
€5,49
Category of goods: 1 = discountable

PETROMAX ALKAN

  • Product Description
  • Technical information
  • General
    • Type
    • Lamp oil
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H304
    • P-statements
    • P102, P301, P310, P311, P405, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Packaging group
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None

Original Petromax paraffin lamp oil is virtually odourless and very pure paraffin oil for operating devices that run on kerosene, lamp oil or paraffin, especially Petromax models, wick lamps, high-intensity lamps and incandescent lamps. In contrast to many coloured or perfumed oils, Petromax paraffin does not affect the long-term function of devices. The relatively viscous paraffin helps to extend the life of e.g. cotton wicks.

The practical filling nozzle on the 1000 ml bottles allows easy filling of devices without requiring a funnel.
  • GHS06
  • Hazard statements

    H304May be fatal if swallowed and enters airways.

  • Safety instructions

    P102Keep out of reach of children.

    P301IF SWALLOWED: see safety data sheet

    P310Immediately call a POISON CENTER/doctor/…

    P311Call a POISON CENTER/doctor/….

    P405Store locked up.

    P501Dispose of contents/container to: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : PETROMAX
Factory number : ALKAN
Package weight : 0.81 kg
RoHS : conform
Technical information
  • General
    • Type
    • Lamp oil
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H304
    • P-statements
    • P102, P301, P310, P311, P405, P501
    • UN-number
    • None
    • Class
    • None
    • Classification Code
    • None
    • Packaging group
    • None
    • Content
    • 1000
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • No
    • UN-number (IATA)
    • None
    • Class (IATA)
    • None
    • Packaging (cargo)
    • None