Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PETROMAX 3VA500 :: Petromax stainless steel burner HK 500

Item-No.: PETROMAX 3VA500
€16,95
Category of goods: 1 = discountable

PETROMAX 3VA500

  • Product Description
  • Technical information
  • General
    • Type
    • Petromax VA burner
    • Design
    • HK500
    • Colour
    • Silver

The Petromax stainless steel burner increases light output by up to 20 percent. The burner is made of stainless steel and has a virtually unlimited service life.

Versions:

Petromax stainless steel burner HK500 (article: 3-va-500)



Manufacturer : PETROMAX
Factory number : 3-VA-500
Package weight : 0.067 kg
RoHS : conform
Technical information
  • General
    • Type
    • Petromax VA burner
    • Design
    • HK500
    • Colour
    • Silver
Datasheet/manual