Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GASSTANDANZEIGER :: Gas level indicator for gas cylinders

Item-No.: GASSTANDANZEIGER
€6,70
Category of goods: 1 = discountable

GASSTANDANZEIGER

  • Product Description
  • Technical information
  • General
    • Type
    • Gas level indicator
    • Design
    • For gas bottles
    • Assembly
    • Magnetic
  • Measures
    • Width
    • 60 mm
    • Height
    • 95 mm

Gas level indicators - see at a glance how much gas is in the gas cylinder.

Magnetic - so can easily be attached to the outside of the cylinder.

Re-usable, easy to use,
Fill level is displayed in colour from green to red.

Dimension: W x H = 6 x 9.5 cm.



Manufacturer : BERGER+SCHRÖTER
Factory number : 60334
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Gas level indicator
    • Design
    • For gas bottles
    • Assembly
    • Magnetic
  • Measures
    • Width
    • 60 mm
    • Height
    • 95 mm
Datasheet/manual