Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FEUERHAND 276SW :: Cold blast latern, black

Item-No.: FEUERHAND 276SW
€29,95
Category of goods: 1 = discountable

FEUERHAND 276SW

  • Product Description
  • Technical information
  • General
    • Type
    • Feuerhand storm lantern
    • Technology
    • Petroleum
    • Design
    • 276 black
    • Colour
    • Black
  • Measures
    • Height
    • 255 mm
    • Ø
    • 155 mm
Quality “Made in Germany”
The cold blast lantern Feuerhand is produced in Germany ever since. With its heat-resistant glass it provides a gentle light which lasts up to 20 hours of maximum burning time.

Specifications
Height: 10 in (25.5 cm)
Width: 6.1 in (15.5 cm)
Weight: 520 g
Fuel tank capacity: 340 ml
Burning time: 20 hours



Manufacturer : FEUERHAND
Factory number : 276-SCHWARZ
Package weight : 0.624 kg
RoHS : conform
Technical information
  • General
    • Type
    • Feuerhand storm lantern
    • Technology
    • Petroleum
    • Design
    • 276 black
    • Colour
    • Black
  • Measures
    • Height
    • 255 mm
    • Ø
    • 155 mm
Datasheet/manual