Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BIOLITE BL-CSA :: BioLite USB CampStove

Item-No.: BIOLITE BL-CSA
€151,80
Category of goods: 1 = discountable

BIOLITE BL-CSA

  • Product Description
  • Technical information
  • General
    • Type
    • Camping stove
    • Design
    • With USB charging function
  • Measures
    • Height
    • 21 mm
    • Ø
    • 12.7 mm

The camping stove from BioLite makes environmental awareness a top priority: The compact mini-oven for use while on the go is fuelled only by renewable resources and therefore protects the environment and the user's health.

Cumbersome carrying of heavy petroleum bottles is a thing of the past. Fir cones, branches and twigs are used as heating material to fuel the thermo-electric generator inside. A litre of water can be brought to the boil in just 4.5 minutes.

The energy produced can be used to prepare food, make coffee and roast marshmallows. Moreover, BioLite has put a lot of thought into the needs of outdoor enthusiasts:

The built-in USB port supplies electronic gadgets with bio electricity, even when far away from an electricity source. The CampStove can even be taken in hand luggage on a long journey!

• Weight: 935 g
• Dimensions: 12.7 cm high, 21 cm wide
• Heating material: renewable biomass (wood branches, wood pellets, fir cones etc.)
• Output power (fire): 3.4 kW - 5.5 kW (peak),
• Output power (USB): 2 W @ 5 V, peak: 4 W @ 5 V
• Requires only 4.5 minutes to bring one litre of water to the boil
• Requires 46 g of heating material to boil 1 l of water
• Included with delivery: BioLite stove, lighter, carrying case, instructions, USB cable.

The American brand BioLite stands for intelligent innovations in the area of small cooking equipment and, alongside the quality of their products, is dedicated to making an active contribution to environmental protection.
With over 30 years of accumulated experience and more than 30 patents, the BioLite team has already contributed to products from companies including Johnson & Johnson, Hewlett Packard, Nike, Lego, Boeing, Motorola and Bosch.

Around half of the world's population uses open fires for cooking and therefore risks damage to health and the environment. Thanks to the BioLite technology and the compact cooking devices from the manufacturer, harmful emissions from the combustion process are reduced by up to 90 percent. Burning material is provided exclusively from renewable resources, such as wooden branches, that are collected on the go. Difficult to carry and environmentally unfriendly (and accident-prone) LPG cartridges are now a thing of the past.

BioLite not only combines environmentally friendly energy with enhanced safety, but also offers attractive additional benefits aimed directly at outdoor enthusiasts: Heat energy that is not required is converted into electricity, without having to rely on a mains supply. Via built-in USB ports, smaller electrical devices (e.g. mobile phones and smartphones, LED lamps or USB rechargeable torches such as the INOVA X3R) can be connected and charged. This makes BioLite an essential companion,
especially in remote regions of the world where a power supply is not available.

(Supplied without smartphone)



Package weight : 1.319 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camping stove
    • Design
    • With USB charging function
  • Measures
    • Height
    • 21 mm
    • Ø
    • 12.7 mm
Datasheet/manual