Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UKW RINGDIPOL :: FM external aerials


UKW RINGDIPOL

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • VHF
  • Electrical values
    • Frequency range
    • 87.5 ... 108 MHz

FM ring dipole

External aerials for receiving FM programmes

• Gain 0 dB
• Impedance 75 ohm
• F-connector in rainproof junction box
• Pre-assembled for easy installation
• Diameter: 55 cm
• Frequency range: 87.5 - 108.0 MHz
• Packed in polythene bag



Package weight : 0.879 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • VHF
  • Electrical values
    • Frequency range
    • 87.5 ... 108 MHz