Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5102231 :: UHF Antenna


Telestar Antenna 4 LTE

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • Channels 21-69
    • Design
    • DVB-T / UHF
  • Electrical values
    • Gain
    • 10 dB
Antenna for outdoor installation

  • reception area: UHF 470 - 790 MHz
  • Weather resistant
  • pole Mount
  • LTE filter for low interference
  • High antenna gain (up to 10 dB)



Manufacturer : TELESTAR
Factory number : 5102231
Package weight : 0.867 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • Channels 21-69
    • Design
    • DVB-T / UHF
  • Electrical values
    • Gain
    • 10 dB
Datasheet/manual