Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OPTICUM OHD750 :: DVB-T/T2 and DAB+ aerial


Opticum Optima 750 DVB-T Antenne

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor antenna
  • Electrical values
    • Gain
    • 30 dB

This specially designed aerial is ideal for picking up digital and terrestrial signals at home, in allotments or caravans, or when you're out and about. The Opticum DVB-T aerial features a housing resistant to UV light that is also water-resistant, meaning that it can be used both indoors and outdoors.

  • For digital reception. For receiving local and regional channels

  • For horizontal and vertical reception

  • Large gain

  • Suitable for mobile use (camping, mobile homes, boats etc.)

  • Outdoor aerial, water-resistant and UV-resistant

  • Mounting kit provided




Manufacturer : OPTICUM RED
Factory number : 8021
Package weight : 0.635 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor antenna
  • Electrical values
    • Gain
    • 30 dB
Datasheet/manual