Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 67510 :: Blocking filter for DVB-T


GOOBAY 67510

  • Product Description
  • Technical information
  • General
    • Type
    • Blocking filter
    • Technology
    • DVB-T
  • Electrical values
    • Frequency range
    • 5 ... 790 MHz
  • Interfaces
    • Connection
    • F socket <> F socket

Blocking filter for DVB-T, F-socket/F-socket

LTE frequencies are frequencies for 4th generation mobile Internet (4G).
The required frequencies partially overlap current DVB-T frequencies and therefore cause interference.
DVB-T reception can therefore only be possible to a limited extent.
The blocking filter enables unrestricted use of DVB-T again.

Technical data:
• Frequency range: 5 - 790 MHz
• Blocking range: 790 - 2050 MHz
• Continuity range: 5 - 780 MHz
• Blocking depth: -50 dB
• Extra small insertion loss: <1 dB

Features:
• DC pass
• HF dense cast housing



Manufacturer : GOOBAY
Factory number : 67510
Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Blocking filter
    • Technology
    • DVB-T
  • Electrical values
    • Frequency range
    • 5 ... 790 MHz
  • Interfaces
    • Connection
    • F socket <> F socket
Datasheet/manual