Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTE 0241320 :: Ship antenna


FTE Nautix AV16 N

  • Product Description
  • Technical information
  • General
    • Type
    • All-round antenna
  • Electrical values
    • Gain
    • Up to 40 dB

  • 360° reception

  • Low wind resistance

  • Resistant to heat and cold

  • Includes receiving amplifier up to 40 dB

  • High-quality ABS plastic, RAL 7001


The AV 16N ship antenna from Fte maximal's nautiX series offers excellent reception quality, even under adverse weather conditions.

The LBS 30-12P multi-range amplifier, which is included in the delivery, works with 12 - 24 V DC as well as with 110 - 240 V AC.

  • Reception bands: LW/MW/SW/BI/FM/BIII/BIV/BV

  • Opening angle: 360°

  • Wind resistance: 120 km/h 80 N 150 km/h 100 N

  • Operating voltage: 12/24 V DC - 110/220 V AC

  • Output impedance: 75 ohms

  • Amplification (dB): 18 — LW/MW (AM)/LW
    28 — BI/FM
    40 — BIII/UHF (BIV + BV)

  • Max. output level: 2 x 109 dBμV




Manufacturer : FTE MAXIMAL
Factory number : 0241320
Package weight : 6.55 kg
RoHS : conform
Technical information
  • General
    • Type
    • All-round antenna
  • Electrical values
    • Gain
    • Up to 40 dB
Datasheet/manual