Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DVB-T VHF 04 :: External aerial, VHF, 5 elements


DVB-T VHF 04

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor antenna/roof antenna
    • Technology
    • Channel 5-12
    • Design
    • VHF
    • Assembly
    • 4 elements
  • Electrical values
    • Gain
    • 4,5 - 7,0 dB
  • Measures
    • Length
    • 620 mm
  • Specials
    • Specification
    • 23 N wind load

Exterior aerial/roof aerial, VHF, 5 elements

External aerials for receiving TV stations in band III

Gain: 4.5 - 5.5 dB
Half-power bandwidth: horizontal° 35/vertical° 43
Return loss: >15 dB
Length: 620 mm
Wind load: 23 N



Manufacturer : SKT
Factory number : TAV04
Package weight : 0.857 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor antenna/roof antenna
    • Technology
    • Channel 5-12
    • Design
    • VHF
    • Assembly
    • 4 elements
  • Electrical values
    • Gain
    • 4,5 - 7,0 dB
  • Measures
    • Length
    • 620 mm
  • Specials
    • Specification
    • 23 N wind load
Datasheet/manual