reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANTENNE 117-KNL :: Camping antenna with LTE blocking filter


ANTENNE 117-KNL

  • Product Description
  • Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • FM/VHF/UHF (DVB-T)
    • Design
    • DVB-T / UHF / VHF / FM
    • Assembly
    • Integrated amplifier
  • Electrical values
    • Gain
    • 28 dB
    • Frequency range
    • 87.5 ... 230 / 470 ... 862 MHz
    • Noise factor
    • 3.0 dB
  • Measures
    • Height
    • 105 mm
    • Width
    • 204 mm
    • Depth
    • 204 mm
  • Implementation
    • power supply
    • Via power supply/receiver

Active external antenna for digital TV (DVB-T) and FM radio reception. Can be mounted on a caravan, mobile home or boat. The compact design makes the antenna portable and easy to transport.

    Article description
  • Frequency range: 87.5 - 230 MHz, 470 - 862 MHz

  • Reception range: FM/VHF/UHF

  • Filter: LTE

  • Antenna gain: 28 dB

  • Signal level: 100 dBµV max.

  • Impedance: 75 Ohm

  • Noise factor: = 3 dB

  • Voltage supply: Mains adapter (DC 12 V/50 mA included) or via DVB-T receiver (DC 5 V/40 mA)




Manufacturer : KÖNIG
Factory number : ANT 117-KNL
Package weight : 1.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Outdoor antenna
    • Technology
    • FM/VHF/UHF (DVB-T)
    • Design
    • DVB-T / UHF / VHF / FM
    • Assembly
    • Integrated amplifier
  • Electrical values
    • Gain
    • 28 dB
    • Frequency range
    • 87.5 ... 230 / 470 ... 862 MHz
    • Noise factor
    • 3.0 dB
  • Measures
    • Height
    • 105 mm
    • Width
    • 204 mm
    • Depth
    • 204 mm
  • Implementation
    • power supply
    • Via power supply/receiver