0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UTD 2052 CEX :: Digital storage oscilloscope, 50MHz, 1GS/s


UTD 2052 CEX

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • grau
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Display
    • Display
    • 7” LCD
    • Display type
    • Full colour LCD
    • Diagonal
    • 18 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per Kanal
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 306 mm
    • Height
    • 147 mm
    • Depth
    • 122 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Digital storage oscilloscope with large display

7", full colour LCD, 800x480 pixels

2-channel storage oscilloscope with outstanding performance data and an extra large, backlit colour display.
Designed for ease of use with very fast implementation of measurement input. Ideal for service work, training and quality assurance.

• USB port to export measurement results to your PC/notebook

Channels: 2
Bandwidth: 50 MHz
Sample rate: 1 GS/s
Rise time: <7 ns
Memory depth: 25 kpts
Waveform acquisition rate: >2000 wfms/s
Vertical sensitivity: 1 mV/div ~ 20 V/div
Horizontal time basis: 2ns/div ~ 50s/div
Storage forms: Setup, wave, bitmap
Trigger types: Edge, pulse width, alternating
Interfaces: USB OTG

Power supply: 100-240 V AC, 40-440Hz
Display: 7", 64k full colour LCD, 800x480 pixels
Weight: 2.2 kg
Dimensions: 306 x 147 x 122 mm
Included with delivery: Digital storage oscilloscope, 2 probes (1:1, 10:1), mains cable, USB cable, PC software, user manual (German, English)



Manufacturer : UNI-TREND
Factory number : UTD2052CEX
Package weight : 3.464 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • grau
  • Electrical values
    • Bandwidth
    • 50 MHz
  • Display
    • Display
    • 7” LCD
    • Display type
    • Full colour LCD
    • Diagonal
    • 18 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GSa/s per Kanal
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 306 mm
    • Height
    • 147 mm
    • Depth
    • 122 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)