Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH AKKU 3 :: Battery pack for PeakTech oscilloscope


PEAKTECH AKKU 3

  • Product Description
  • Technical information
  • General
    • Type
    • Battery for PeakTech 1240-1265
    • Design
    • für PeakTech-Oszilloskope 1240-1265
    • Technology
    • Li-Po
    • Assembly
    • Internal
    • Colour
    • schwarz
  • Specials
    • Specification
    • 4000 mAh
  • Measures
    • Width
    • 125 mm
    • Height
    • 110 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 0.43 kg
  • Packaging
    • Packaging
    • Einzelverpackung

This lithium-polymer battery pack extends the digital storage oscilloscope series PeakTech 1240 - 1275 with a power supply for service, maintenance and repair work in the field. Lithium-polymer rechargeable batteries combine a high service life with very low self-discharge and memory effect and so guarantee long operating times and storage periods.

Compatible with:
• PEAKTECH 1240
• PEAKTECH 1245
• PEAKTECH 1255
• PEAKTECH 1260
• PEAKTECH 1270
• PEAKTECH 1275

Technical data:
Technology: Lithium-Polymer
Cells: 4 x 3.7 V; 4000 mA/h; 2S2P
Charging voltage: 8.4 V DC
Output voltage: 7.4 V DC
Capacity: 8000 mA/h
Dimensions (W x H x D): 125 x 110 x 30 mm
Weight: 430 g



Manufacturer : PEAKTECH
Factory number : AKKU 3
Package weight : 0.433 kg
Technical information
  • General
    • Type
    • Battery for PeakTech 1240-1265
    • Design
    • für PeakTech-Oszilloskope 1240-1265
    • Technology
    • Li-Po
    • Assembly
    • Internal
    • Colour
    • schwarz
  • Specials
    • Specification
    • 4000 mAh
  • Measures
    • Width
    • 125 mm
    • Height
    • 110 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 0.43 kg
  • Packaging
    • Packaging
    • Einzelverpackung
Datasheet/manual