Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4140 :: Digital spectrum analyser, 3.0 GHz

SAVE20%

PEAKTECH 4140

  • Product Description
  • Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Spectrum analysers are used to visualise amplitude distribution over a specific frequency range.
This series of spectrum analyser displays individual spectral components and their corresponding amplitudes, making these devices essential for evaluating and diagnosing modern, high-frequency electronic systems. The high-frequency bandwidth and dynamics of modern spectrum analysers makes them superior to oscilloscopes for many areas of testing and measurement and should therefore be preferred. Their high technical performance data, multiple functions and the integrated tracking generator make these devices ideal tools for industry, development, EMC diagnosis and quality assurance.

Features:
• 18 cm (7") TFT colour display with 320 x 230 pixels
• Visualisation of amplitude distribution in frequency range
• VGA output for displaying on external display devices
• Frequency range: 9kHz to 3.0GHz
• Measurement of modulated AM/FM signals
• LAN connection for remote control via network
• USB/RS232 port for control by software
• USB host for data transfer to USB storage media
• Integrated tracking generator
• Supplied accessories: mains cable, interface cable, software CD, user manual

Technical data:
Frequency range: 9 kHz ~ 3.0 GHz
Resolution: 1 Hz
Bandwidth resolution: 10 Hz ~ 3 MHz (in 1-3-10 sequence) 200 Hz, 9 kHz, 120 kHz
Span: 0 Hz, 100 Hz ~ 3.0 GHz
Phase noise: -82 dBc/Hz (offset 10 kHz)
Noise display (DANL): 1 MHz ~ 3 GHz <- 120 dBm + 3x (f/1 GHz) dB (pre-amp OFF)/1 MHz ~ 3 GHz <- 135 dBm + 3x (f/1 GHz) dB (pre-amp ON)
Amplitude measurement range: DANL to + 30 dBm
Damping: < 1.5 dB
Level display: dBm, dBmV, dBìV, V, W
Trigger source: free, video, external
Trigger level (EXT. ): 5 V TTL
Interface: USB host, USB device, LAN, RS232, VGA
Operating voltage: 100 ~ 240 V AC, 50/60 Hz
Dimensions: 365 x 155 x 300 mm
Weight: approx. 6 kg



Manufacturer : PEAKTECH
Factory number : P 4140
Package weight : 7.7 kg
RoHS : conform
Technical information
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual