Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1310 :: 125 MHz/2-channel digital storage oscilloscope


PEAKTECH 1310

  • Product Description
  • Technical information
  • General
    • Type
    • Digital-Speicher-Osziloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • blau / weiß
  • Electrical values
    • Bandwidth
    • 125 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full Color
    • Diagonal
    • 20 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 500 MSa/s per Kanal
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 355 mm
    • Height
    • 178 mm
    • Depth
    • 118 mm
  • Interfaces
    • Connection
    • USB, VGA, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This new series of digital storage oscilloscopes with high resolution colour display, backlight, high bandwidth and sampling rate, large internal data storage and USB port was designed specifically for the use in workplaces.

The integrated LAN interface allows devices to be easily integrated into corporate networks. The VGA output enables measurement functions to be demonstrated to audiences using an external monitor or projector.

Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

• High-resolution TFT colour display with 800 x 600 pixels and 65,536 colours
• 20 cm (8) TFT colour display
• USB connection for real-time data transfer or for reading the internal memory
• VGA output for connecting an external monitor
• LAN connection for remote access via network
• Save measured values and graphics directly onto USB stick
• Autoset and autoscale functions for user-friendly operation
• Large internal memory for 15 waveforms
• 20 automatic measurement modes and FFT function
• PASS/FAIL function
• Safety: EN 61010-1, CAT II
• Accessories: 2 BNC cables, pass/fail adapter, USB cable, software CD for Windows 2000/XP/VISTA/778, mains cable, 2 probes and user manual

Technical data:
Bandwidth: 125 MHz
Display: 20 cm (8) TFT with 65,536 colours
Resolution: 800 x 600 pixels
Channels: 2
Measuring mode: normal/peak detect/average
Sampling rate per channel: 500 MSa/s
Input coupling: AC, DC, GND
Input impedance: 1 MOhm 2% in parallel with 10 pF ± 5 pF
Max. input voltage: 400 V (DC + ACss/pp)
Vertical sensitivity: 5 mV - 5 V/scale factor/div.
Rise time: < 2.8 ns
Vertical resolution: 8-bit
Horizontal scale: 2 ns - 100 s/scale factor/div.
Measurement range 0.5 - 500 MSa/s
Trigger type: edge/video/pulse/slope/alternate
Trigger mode: auto, normal, single
Trigger coupling: DC, AC, LF, HF
20 automatic measurements: peak-peak, cycle RMS, Vmax, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, rise time, fall time, +width, -width, +duty, -duty, delay AgB (rising), delay AgB (falling), frequency, period, mean
Memory: 100,000 points
Interfaces: USB, VGA, LAN
Operating voltage: 100 ~ 240 V ACeff/rms/50/60 Hz, power >24 W
Dimensions: 355 x 178 x 118 mm
Weight: 1.6 kg



Manufacturer : PEAKTECH
Factory number : P 1310
Package weight : 2.265 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital-Speicher-Osziloskop
    • Assembly
    • 2 Kanäle
    • Colour
    • blau / weiß
  • Electrical values
    • Bandwidth
    • 125 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full Color
    • Diagonal
    • 20 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 500 MSa/s per Kanal
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 355 mm
    • Height
    • 178 mm
    • Depth
    • 118 mm
  • Interfaces
    • Connection
    • USB, VGA, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual