Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1300 :: 4-channel oscilloscope, 200 MHz with touch screen


PEAKTECH 1300

  • Product Description
  • Technical information
  • General
    • Type
    • Digital-Speicher-Osziloskop
    • Assembly
    • 4 Kanäle
    • Colour
    • blau / weiß
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full Color
    • Diagonal
    • 20 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 2 GSa/s per Kanal
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 380 mm
    • Height
    • 180 mm
    • Depth
    • 115 mm
  • Interfaces
    • Connection
    • USB Device 2.0, USB Host 2.0, VGA, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

These newly-developed and innovative 4-channel digital storage oscilloscopes are equipped with the latest technology and performance data.

The many functions can be controlled using the tried-and-tested function keys and the new convenient touch screen technology. For example, menus displayed on screen, channel selection or file management can also be operated using a superimposed keypad and a fingertip.

The high-resolution TFT colour display shows all 4 channels simultaneously and is also suitable for multi-window display to show all waveform time curves using the zoom function.

In addition to extensive measurement functions, these devices feature a LAN interface for networking and a USB interface for transferring data to computer. Measurement data can also be saved directly to a USB medium controlled conveniently in the new file manager.

The VGA connection can be connected to external monitors to provide an enlarged view or show screen content to an audience.

User-friendly operation, the wide variety of functions and the technical highlights result in an endless number of possible uses in education, service, scientific and industrial applications.

• 4 measuring channels with simultaneous display on screen
• Innovative touch screen fingertip operation
• 200 MHz bandwidth
• 1 GSa/s in 4-channel mode
• 2 GSa/s in 2-channel mode
• High-resolution TFT colour display with 800 x 600 pixels and 65,536 colours
• Autoset and autoscale functions for user-friendly operation
• Optionally save measured values and graphics directly onto USB stick
• 20 automatic measurement modes and FFT function, PASS/FAIL function
• LAN connection for remote access via network
• USB connection for real-time data transfer or for reading the internal memory
• VGA output for connecting an external monitor
• Accessories: case, 4 probes (1:1, 10:1), USB cable, 4 BNC cables, user manual, software CD for Windows XP/VISTA/7/8

Technical data:
Bandwidth: 200 MHz
Display: 20 cm (8") touch screen TFT with 65,536 colours
Resolution: 800 x 600 pixels
Channels: 4
Measuring mode: normal/peak value detection/average value
Sampling rate per channel: 2 GSa/s
Input coupling: AC, DC, GND
Max. input voltage: 400 V (DC + ACss/pp)
Measuring range: < 5 - 200 MHz
Vertical sensitivity: 2 mV - 10 V/division
Rise time: < 1.7 ns
DC accuracy: ±3%
Vertical resolution: 8 bits
Horizontal scale: 2 ns/DIV - 100 s/DIV
Measurement range 0.5 - 2 GSa/s
Trigger type: edge/video/pulse/slope
Trigger mode: auto, normal, single
Trigger coupling: DC, AC, LF, HF
20 automat. Measurements: peak-peak , cycle RMS, Vmax, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, rise time, fall time, +width, -width, +duty, -duty, Delay AgB (rising), Delay AgB (falling), frequency, period, min., max., FFT
Memory: 7,600,000 points/channel
Internal memory: 4 waveforms/15 settings
Interfaces: USB host, USB 2.0 device, VGA, LAN
Operating voltage: 100 ~ 240 V ACeff/rms/50/60 Hz, power >24 W
Dimensions: 380 x 180 x 115 mm
Weight: 1.9 kg



Manufacturer : PEAKTECH
Factory number : P 1300
Package weight : 3.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital-Speicher-Osziloskop
    • Assembly
    • 4 Kanäle
    • Colour
    • blau / weiß
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full Color
    • Diagonal
    • 20 cm
    • Display illuminated
    • ja
  • Implementation
    • Sample rate
    • 2 GSa/s per Kanal
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 380 mm
    • Height
    • 180 mm
    • Depth
    • 115 mm
  • Interfaces
    • Connection
    • USB Device 2.0, USB Host 2.0, VGA, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.9 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual