Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1265 :: 30 MHz/2-channel digital storage oscilloscope


PEAKTECH 1265

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • blau / weiß
  • Electrical values
    • Bandwidth
    • 30 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 125 MSa/s / channel
    • Slew rate
    • 11.7 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 355 mm
    • Height
    • 178 mm
    • Depth
    • 118 mm
  • Interfaces
    • Connection
    • USB device 2.0, USB host 2.0, pass/fail, VGA, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The latest generation of digital storage oscilloscope with high resolution colour display, backlight, high bandwidth and sampling rate, large internal data storage and USB connector. Impressive value for money and modern technology allows a wide range of applications in education, service and quality assurance fields.

• High-resolution TFT colour display with 800 x 600 pixels and 65,536 colours
• 20 cm (8") TFT colour display
• USB connection for real-time data transfer or for reading the internal memory
• VGA output for connecting an external monitor
• LAN connection for remote access via network
• Save measured values and graphics directly onto USB stick
• Autoset and autoscale functions for user-friendly operation
• Internal memory of 10k points per channel or 15 waveforms
• 20 automatic measurement modes and FFT function
• PASS/FAIL function
• Security: EN 61010-1; CAT II
• Accessories Accessories: 2 BNC cables, USB cable, software CD for Windows 2000/XP/VISTA/7, mains cable, 2 probes, user manual

Bandwidth: 30 MHz
Display: 20 cm (8") TFT with 65,536 colours
Resolution: 800 x 600 pixels
Channels: 2
Sampling rate per channel: 125 MSa/s

Input coupling: AC, DC, GND
Input impedance: 1 MOhm + /- 2% in parallel with 15 pF +/- 5 pF
Max. Input voltage: 400 V DC or ACss

Vertical sensitivity: 2 mV - 10 V/scale factor
Rise time: 11.7 ns
DC accuracy: +/- 3%
Vertical resolution: 8 bits (2 channels simultaneously)

Horizontal scale: 5 ns - 100 s/scale factor
Measurement range: 0.5 Sa/s - 250 MSa/s

Trigger type: edge/video/pulse/slope
Trigger mode: auto, normal, single
Trigger coupling: DC, AC, LF, HF

20 automatic measurements: peak-peak, cycle RMS, Vmax, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, rise time, fall time, +width, -width, +duty, -duty, delay A-B (rising), delay A-B (falling), frequency, period, min., max., FFT
Memory: 10,000 points/channel
Interfaces: USB, USB Flash disk, VGA, LAN
Operating voltage: 100 ~ 240 V ACeff, 50/60 Hz
Dimensions (W x H x D): 355 x 178 x 118 mm
Weight: 1.6 kg



Manufacturer : PEAKTECH
Factory number : P 1265
Package weight : 2.343 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • blau / weiß
  • Electrical values
    • Bandwidth
    • 30 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 125 MSa/s / channel
    • Slew rate
    • 11.7 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 355 mm
    • Height
    • 178 mm
    • Depth
    • 118 mm
  • Interfaces
    • Connection
    • USB device 2.0, USB host 2.0, pass/fail, VGA, LAN
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 1.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual