Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1230 :: 200 MHz/2-channel digital storage oscilloscope, KL


PEAKTECH 1230

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • grau
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GS/s Real time
    • Slew rate
    • <1.7 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 370 mm
    • Height
    • 180 mm
    • Depth
    • 120 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2,2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
200 MHz/2-channel digital storage oscilloscopes with 66 MHz/16-channel logic analyser

Latest-generation 200 MHz digital storage oscilloscope with 16-channel logic analyser and an 8" TFT colour display, high-resolution, backlit display and USB connection for transferring larger amounts of data as quickly as possible. Electronic products are becoming more and more complex and as the number of digital circuits and serial bus systems is increasing, the test signal is often mixed with analogue and digital signals. Users therefore require a testing instrument that can test both analogue and digital signals. Wide range of possible applications in education, service and quality assurance.

• Save measured values directly on a USB stick
• 200 MHz bandwidth
• Sampling rate of 1 GS/s per channel
• Logic analyser with 16 input channels
• 20 automatic measurement functions
• FF measurement functions
• Save 2,000,000 points per channel
• 2-channel oscilloscope with external trigger and logic analyser
• Real-time display of data transfer via USB
• Advanced triggering: edge, bus, cut-out, loop, data width
• Automatic ranging of horizontal and vertical settings
• Safety: EN 61010-1: 2001; CAT II
• Accessories Accessories: 2 BNC cables, USB cable, software CD for Windows 2000/XP/VIST/7, mains cable, logic probe, 2 oscilloscope probes and user manual
• Optional accessories: rechargeable battery pack 7.4 V ~ 8000 mA, model: AKKU 2

Technical data:
Bandwidth: 200 MHz
Screen: 20 cm 8" TFT (640 x 480 pixel)
Channels: 2-channel + ext. T´trigger + logic analyser

Measured data acquisition
Sampling rate: 1 GS/s (real-time) per channel
Sampling sequence: normal, peak, average

Vertical section
Vertical sensitivity: 2 mV - 10 V/division
Input impedance: 1 MOhm + /- 2% in parallel with 15 pF +/- 3 pF
Max. input voltage: 400 V (DC + ACss/pp)
Input connection: DC/AC/GND
DC accuracy: ± 3%
Rise time: < 1.7 ns
Vertical resolution: 8 bits (2 channels simultaneously)

Horizontal section
Time base: 1 ns - 100 s/scale factor/div.

Trigger section
Trigger type: edge, video, alternate

Measuring functions
Auto. measurements: peak-peak, cycle RMS, Vmax, Vmin, Vtop, Vbase, Vamp, overshoot, preshoot, rise time, fall time, +width, -width, +duty, -duty, delay A-B (rising), delay A-B (falling), frequency, period, mean
Math. waveform: addition, subtraction, multiplication, division, FFT

Memory
Memory: max. 2000000 points (1-channel)
Waveform memory: 4 waveforms

Logic analyser
Bandwidth: 66 MHz
Channels: 16
Sampling rate: 20 S/s ~ 400 MS/s (real-time)
Input impedance: 1 MOhm +/- 2%
Input signal range: +/- 15 V
Threshold voltage: ± 10 V (4 settings)
Trigger type: edge, bus, state, data matching, pattern trigger, data width trigger, seq. queue trigger
Trigger position setting: pre-, mid-, re-trigger
Memory: 4 million points (16 K at 400 MS/s)
Setting memories: 10
Data system: binary, decimal system, hex
Digital filter 0, 1, 2 opt.

General specifications
Operating voltage: 100 ~ 240 V ACeff/50 Hz
Dimensions: 370 x 180 x 120 mm
Weight: 2.2 kg



Manufacturer : PEAKTECH
Factory number : 1230
Package weight : 4.244 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Assembly
    • 2 channels
    • Colour
    • grau
  • Electrical values
    • Bandwidth
    • 200 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 1 GS/s Real time
    • Slew rate
    • <1.7 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 370 mm
    • Height
    • 180 mm
    • Depth
    • 120 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2,2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual