Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1190 :: DSO 100 MHz with logic analyser


PEAKTECH 1190

  • Product Description
  • Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Technology
    • mit Logikanalysator
    • Assembly
    • 2 channels
    • Colour
    • grau
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 500 MS/s per channel
    • Slew rate
    • <3.5 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 350 mm
    • Height
    • 157 mm
    • Depth
    • 120 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

2-channel 100 MHz digital storage oscilloscope with 16-channel logic analyser, 19 cm (7.8") backlit TFT colour display and USB connection for transmission to PC/notebook.

• Bandwidth: 100 MHz
• Sampling rate: 500 MS/s
• Rise time: <3.5 nS
• Sensitivity: 2 mV - 10 V/s
• Max. input voltage: 400 V DC or ACpp
• Time base: 5 ns - 100 s/S
• Trigger type: edge, video, alternate, main supply
• Automatic measurements: 5
• Operating voltage: 100 – 240 V ACeff
• Safety: EN-61010-1, CAT II
• Incl.: 2 probes, logic probe, BNC cable, mains cable, USB cable, software, user manual



Manufacturer : PEAKTECH
Factory number : P1190
Package weight : 3.64 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital memory oscilloscope
    • Technology
    • mit Logikanalysator
    • Assembly
    • 2 channels
    • Colour
    • grau
  • Electrical values
    • Bandwidth
    • 100 MHz
  • Display
    • Display
    • 8” TFT
    • Display type
    • Full colour
    • Diagonal
    • 20 cm
    • Display illuminated
    • Yes
  • Implementation
    • Sample rate
    • 500 MS/s per channel
    • Slew rate
    • <3.5 ns
  • Specials
    • Specification
    • DSO
  • Measures
    • Width
    • 350 mm
    • Height
    • 157 mm
    • Depth
    • 120 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Weights
    • Weight
    • 2.2 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)