Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV 712 :: Bandwidth upgrade for HMO 1002, 70 to 100 MHz


HV712


Voucher including DVD box for bandwidth upgrade to HMO 1002 series from 70 MHz to 100 MHz.
Use this to upgrade your HMO 1002 oscilloscope easily.



Manufacturer : ROHDE & SCHWARZ
Factory number : 26-G712-0000
RoHS : conform
Technical information
Datasheet/manual