Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HO 3508 :: Active 8-channel probe for HMO series


HO3508

  • Product Description
  • Technical information
  • General
    • Type
    • Logic probe
    • Design
    • für HMO-Serie
    • Assembly
    • 8-channel
    • Colour
    • grau
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung

Active 8-channel probe for HMO series

Logic probe for all HMO series oscilloscopes

• HO3508 logic probe for MSO expansion, also available as a double pack HO3516 (2 x HO3508)
• With the logic probe, 8 logic signal channels (LCH 0 - LCH 7 or LCH 8 - LCH 15) are available in MSO mode
• The display on the oscilloscope shows a single channel or bus display
• The decoding can be in ASCII, binary, decimal or hexadecimal format
• The threshold setting on the oscilloscope is for each of 8 channels together
• Activation of the logic channel is displayed by an LED on the logic probe

Technical data
Channels: 8
Input impedance: 100 kOhm II <4 pF
Max. input frequency: 350 MHz
Maximum input voltage: 40 V (DC + peak AC)
Measurement category: I
Cable length: approx. 1 m



Manufacturer : ROHDE & SCHWARZ
Factory number : 26-3508-0000
Package weight : 0.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Logic probe
    • Design
    • für HMO-Serie
    • Assembly
    • 8-channel
    • Colour
    • grau
  • Measures
    • Length
    • 1000 mm
  • Packaging
    • Packaging
    • Einzelverpackung