Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMO 3052 PROMO :: Mixed signal oscilloscope, 500 MHz, 2 channels


R&S©HMO Complete 2

  • Product Description
  • Technical information
  • General
    • Type
    • Mixed signal oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 500 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Slew rate
    • <0.7 ns
    • power supply
    • 100 - 240 V AC
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 3.6 kg

HMO Complete 2, 500 MHz MSO, 2 channels, plus HOO10, HOO12, HOO14, HO3516 options

Fully equipped mixed-signal oscilloscope with 500 MHz bandwidth, all software options (HOO10, HOO12, HOO14) and two logic probes with a combined total of 16 channels (HO3516).

Mixed signal oscilloscope
• Channels: 2
• Bandwidth: 500 MHz
• 4 GSa/s in real time, 8 Mpts of memory
• HOO14: Automatic or manually adjustable memory depth, segmented memory optional
• HO3516: MSO functionality as standard, incl. logic probes with 16 channels
• HOO10: I2C + SPI + UART
• HOO12: CAN + LIN
• Trigger types: edge (A/B), pulse width, video, logic, rise time, runt, serial buses, hold-off
• Hardware-accelerated decoding of serial buses, including list display
• Auto measurement function with 28 different parameters, statistics, formula editor and ratio cursor
• 6-digit hardware-based counter
• FFT with up to 64 kpts (dBm, dBV, RMS)
• Pass/fail test based on masks, automatic search for user-defined results
• Display area: 12 div in X direction, 20 div in Y direction (virtual screen)
• 2x USB for mass storage devices, Ethernet/USB dual interface for remote control
• Display: 16.5 cm (6.5") VGA colour TFT
• Resolution: 640 x 480 pixels
• Includes: mains cable, printed operating instructions, 2 probes, 10:1 with division factor identification, software CD



Manufacturer : ROHDE & SCHWARZ
Factory number : 3593.4892.02
Package weight : 5.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mixed signal oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 500 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Slew rate
    • <0.7 ns
    • power supply
    • 100 - 240 V AC
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 3.6 kg
Datasheet/manual