Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMO 3032 :: Mixed-signal oscilloscope, 300 MHz, 2 channel


Hameg HMO3032

  • Product Description
  • Technical information
  • General
    • Type
    • Mixed signal oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Slew rate
    • <1.166 ns
    • power supply
    • 100 - 240 V AC
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The new HMO3000 range from HAMEG Instruments offers the usual excellent performance at an attractive price. The standard MSO functionality allows you to analyse up to 16 digital channels in addition to the analogue channels. The 6 model variants are available in bandwidths from 300 MHz to 500 MHz with 2 or 4 channels.

Channels: 2
Bandwidth: 300 MHz

• 4 GSa/s real-time, low-noise flash A/D converter
• 8 Mpts memory, zoom up to 200,000:1
• MSO functions as standard. HO3516 with 16 logic channels available as an accessory
• Trigger serial buses and perform hardware-assisted decoding, including tabular display.
Options: I2C + SPI + UART/RS-232 (HOO10/HOO11), CAN + LIN (HOO12)
• Vertical sensitivity 1mV/div, offset area ±0.2 - ± 20V
• 6-digit hardware counter
• Real-time FFT function (dBm, dBV, Vrms), up to 64 kpts
• Automatic search for user-defined events
• Pass/fail test based on masks
• Auto measurement functions: max. 6 parameters including statistics, formula editor, ratio cursor
• 12 div in X direction, 20 div in Y direction (virtual/screen)
• Trigger operating modes: edge, video, pulse width, logic, delayed, event, hold-off
• Automatically or manually adjustable memory depth
• 3x USB for mass storage and remote control

Display: 16.5 cm (6.5") VGA colour TFT
Resolution: 640 x 480 pixels
Back-lighting: LED 500 cd/m2
Display area for curves: 50 pixels/div

Included:
mains cable, printed operating instructions, 2 probes, 10:1 with division factor identification, software CD



Manufacturer : ROHDE & SCHWARZ
Factory number : 3593.1629.02
Package weight : 5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mixed signal oscilloscope
    • Assembly
    • 2 channels
  • Electrical values
    • Bandwidth
    • 300 MHz
  • Display
    • Display
    • 6.5” TFT
    • Display type
    • Full colour
    • Diagonal
    • 16.5 cm
    • Display illuminated
    • Yes
  • Implementation
    • Slew rate
    • <1.166 ns
    • power supply
    • 100 - 240 V AC
  • Measures
    • Width
    • 285 mm
    • Height
    • 175 mm
    • Depth
    • 220 mm
  • Weights
    • Weight
    • 3.6 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)